+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2327643

Adapter bit; hexagonal; HEX 5/16"; square; 10mm; 3/8"

Manufacturer: GEDORE

Manufacturer part number:
2327643
TME Symbol:
GEDORE-2327643

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 5/16"
Kind of holder
square
Holder socket size - mm
10mm
Holder socket size - inch
3/8"
Plating material
phosphated
Overall length
82mm
Gross weight15 g
EAN code4010886894965
See other products in this category: Socket Wrenches GEDORE,
*
2327643
0 in TME stock
Net price for quantities from 1 pcs - 11.96 USDGross price for quantities from 1 pcs - 11.96 USD
Net price for quantities from 3 pcs - 10.85 USDGross price for quantities from 3 pcs - 10.85 USD
Net price for quantities from 5 pcs - 10.10 USDGross price for quantities from 5 pcs - 10.10 USD
No. of pieces (Multiplicity: 1)