+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2329034

Extension; 100mm; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
2329034
TME Symbol:
GEDORE-2329034

Specification

Manufacturer
GEDORE
Type of tool
extension
Length
0.1m
Tools application
bearing puller
Gross weight236 g
EAN code4036976129342
See other products in this category: Pullers GEDORE,
*
2329034
0 in TME stock
Net price for quantities from 1 pcs - 62.64 USDGross price for quantities from 1 pcs - 62.64 USD
Net price for quantities from 3 pcs - 56.77 USDGross price for quantities from 3 pcs - 56.77 USD
Net price for quantities from 5 pcs - 52.86 USDGross price for quantities from 5 pcs - 52.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.