+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2329050

Hook; 200mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
2329050
TME Symbol:
GEDORE-2329050

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.2m
Tools application
bearing puller
Gross weight1.37 kg
EAN code4036976129366
See other products in this category: Pullers GEDORE,
*
2329050
0 in TME stock
Net price for quantities from 1 pcs - 197.58 USDGross price for quantities from 1 pcs - 197.58 USD
Net price for quantities from 3 pcs - 179.04 USDGross price for quantities from 3 pcs - 179.04 USD
Net price for quantities from 5 pcs - 166.70 USDGross price for quantities from 5 pcs - 166.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.