+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2546531

Bearing puller; 3-armig; Thread: G 1"; Grip capac: 150÷530mm


Manufacturer: GEDORE

Manufacturer part number:
2546531
TME Symbol:
GEDORE-2546531

Specification

Manufacturer
GEDORE
Type of tool
bearing puller
Version
3-armig
Thread
G 1"
Grip capacity
150...530mm
Load
max. 10000kg
Mounting depth
200mm
Tools features
thanks to the swiveling arms, the puller can be used as either external or internal
Gross weight17.52 kg
EAN code4036976126013
See other products in this category: Pullers GEDORE,
*
2546531
0 in TME stock
Net price for quantities from 1 pcs - 1 097.95 USDGross price for quantities from 1 pcs - 1 097.95 USD
Net price for quantities from 3 pcs - 995.01 USDGross price for quantities from 3 pcs - 995.01 USD
Net price for quantities from 5 pcs - 926.39 USDGross price for quantities from 5 pcs - 926.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.