+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2546582

Universal pulley puller; hydraulic,3-armig; max.10000kg

Manufacturer: GEDORE

Manufacturer part number:
2546582
TME Symbol:
GEDORE-2546582

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
3-armig, hydraulic
Grip capacity
150...580mm
Load
max. 10000kg
Mounting depth
140mm
Tools features
  • allows for precise removal of: wheels, bearings, etc.
  • thanks to the swiveling arms, the puller can be used as either external or internal
  • the arms always grip in parallel
Gross weight23.1 kg
EAN code4010886944202
See other products in this category: Pullers GEDORE,
*
2546582
0 in TME stock
Net price for quantities from 1 pcs - 1 772.43 USDGross price for quantities from 1 pcs - 1 772.43 USD
Net price for quantities from 3 pcs - 1 606.26 USDGross price for quantities from 3 pcs - 1 606.26 USD
Net price for quantities from 5 pcs - 1 495.49 USDGross price for quantities from 5 pcs - 1 495.49 USD
No. of pieces (Multiplicity: 1)