+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2551829

Wrench: knob; socket spanner; 1/2"; Chrom-vanadium steel; 52mm

Manufacturer: GEDORE

Manufacturer part number:
2551829
TME Symbol:
GEDORE-2551829

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Version
mushroom
Length
52mm
Gross weight69 g
EAN code4002805931363
See other products in this category: Socket Wrenches GEDORE,
*
2551829
0 in TME stock
Net price for quantities from 1 pcs - 23.76 USDGross price for quantities from 1 pcs - 23.76 USD
Net price for quantities from 3 pcs - 21.53 USDGross price for quantities from 3 pcs - 21.53 USD
Net price for quantities from 5 pcs - 20.05 USDGross price for quantities from 5 pcs - 20.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.