+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2641313

Wrench: torque; rattle; 530mm; 40÷200Nm; Kind of socket: square

Manufacturer: GEDORE

Manufacturer part number:
2641313
TME Symbol:
GEDORE-2641313

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
530mm
Torque
40...200Nm
Kind of socket
square
Holder socket size - inch
1/2"
Manufacturer series
DREMASTER
Number of teeth
48
Accuracy
3%
Key features
scale in Nm/Lbf
Material
steel
Kind of package
plastic box
Gross weight1.4 kg
EAN code4002805931455
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2641313
0 in TME stock
Net price for quantities from 1 pcs - 376.76 USDGross price for quantities from 1 pcs - 376.76 USD
Net price for quantities from 3 pcs - 341.44 USDGross price for quantities from 3 pcs - 341.44 USD
Net price for quantities from 5 pcs - 317.90 USDGross price for quantities from 5 pcs - 317.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.