+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2647621

Screwdriver: standard; 6-angles socket; 5.5mm; Overall len: 257mm


Manufacturer: GEDORE

Manufacturer part number:
2647621
TME Symbol:
GEDORE-2647621

Specification

Manufacturer
GEDORE
Type of screwdriver
standard
Kind of bit
6-angles socket
Bit size
5.5mm
Blade length
230mm
Overall length
257mm
Screwdriver features
two-component handle
Blade material
alloy steel
Kind of handle
T
Gross weight101 g
EAN code4010886933381
See other products in this category: Standard Screwdrivers GEDORE,
*
2647621
0 in TME stock
Net price for quantities from 1 pcs - 18.41 USDGross price for quantities from 1 pcs - 18.41 USD
Net price for quantities from 3 pcs - 16.69 USDGross price for quantities from 3 pcs - 16.69 USD
Net price for quantities from 5 pcs - 15.54 USDGross price for quantities from 5 pcs - 15.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.