+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2663090

Socket: hex key-bit; HEX 14mm; 1/2"; Socket bit length: 60mm

Manufacturer: GEDORE

Manufacturer part number:
2663090
TME Symbol:
GEDORE-2663090

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 14mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight220 g
EAN code4010886931486
See other products in this category: Socket Wrenches GEDORE,
*
2663090
0 in TME stock
Net price for quantities from 1 pcs - 19.61 USDGross price for quantities from 1 pcs - 19.61 USD
Net price for quantities from 3 pcs - 17.77 USDGross price for quantities from 3 pcs - 17.77 USD
Net price for quantities from 5 pcs - 16.54 USDGross price for quantities from 5 pcs - 16.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.