+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2669072

Wrench: adjustable; Jaw capacity: 20mm; L: 155mm; tool steel


Manufacturer: GEDORE

Manufacturer part number:
2669072
TME Symbol:
GEDORE-2669072

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
20mm
Length
155mm
Material
tool steel
Plating material
phosphated
Gross weight155 g
EAN code4010886933640
See other products in this category: Adjustable Wrenches GEDORE,
*
2669072
0 in TME stock
Net price for quantities from 1 pcs - 27.00 USDGross price for quantities from 1 pcs - 27.00 USD
Net price for quantities from 3 pcs - 24.47 USDGross price for quantities from 3 pcs - 24.47 USD
Net price for quantities from 5 pcs - 22.78 USDGross price for quantities from 5 pcs - 22.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.