+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2724804

Puller; 3-armig,inner; Thread: G 1/2"; 60÷160mm

Manufacturer: GEDORE

Manufacturer part number:
2724804
TME Symbol:
GEDORE-2724804

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig, inner
Thread
G 1/2"
Grip capacity
60...160mm
Gross weight2.312 kg
EAN code4036976129113
See other products in this category: Pullers GEDORE,
*
2724804
0 in TME stock
Net price for quantities from 1 pcs - 585.01 USDGross price for quantities from 1 pcs - 585.01 USD
Net price for quantities from 3 pcs - 530.17 USDGross price for quantities from 3 pcs - 530.17 USD
Net price for quantities from 5 pcs - 493.61 USDGross price for quantities from 5 pcs - 493.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.