+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2734079

Socket: 6-angles; socket spanner,impact; 18mm; 3/4"

Manufacturer: GEDORE

Manufacturer part number:
2734079
TME Symbol:
GEDORE-2734079

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
18mm
Holder socket size - inch
3/4"
Socket length
45mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight420 g
EAN code4010886935750
See other products in this category: Socket Wrenches GEDORE,
*
2734079
0 in TME stock
Net price for quantities from 1 pcs - 25.29 USDGross price for quantities from 1 pcs - 25.29 USD
Net price for quantities from 3 pcs - 22.92 USDGross price for quantities from 3 pcs - 22.92 USD
Net price for quantities from 5 pcs - 21.34 USDGross price for quantities from 5 pcs - 21.34 USD
No. of pieces (Multiplicity: 1)