+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2734176

Socket: 6-angles; socket spanner,impact; 22mm; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
2734176
TME Symbol:
GEDORE-2734176

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
22mm
Holder socket size - inch
3/4"
Socket length
46mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight350 g
EAN code4010886935774
See other products in this category: Socket Wrenches GEDORE,
*
2734176
0 in TME stock
Net price for quantities from 1 pcs - 26.68 USDGross price for quantities from 1 pcs - 26.68 USD
Net price for quantities from 3 pcs - 24.18 USDGross price for quantities from 3 pcs - 24.18 USD
Net price for quantities from 5 pcs - 22.52 USDGross price for quantities from 5 pcs - 22.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.