+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2734427

Socket: 6-angles; socket spanner,impact; 36mm; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
2734427
TME Symbol:
GEDORE-2734427

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
36mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight800 g
EAN code4010886935972
See other products in this category: Socket Wrenches GEDORE,
*
2734427
0 in TME stock
Net price for quantities from 1 pcs - 65.08 USDGross price for quantities from 1 pcs - 65.08 USD
Net price for quantities from 3 pcs - 58.98 USDGross price for quantities from 3 pcs - 58.98 USD
Net price for quantities from 5 pcs - 54.91 USDGross price for quantities from 5 pcs - 54.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.