+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2734494

Socket: 6-angles; socket spanner,impact; 32mm; 1"

Manufacturer: GEDORE

Manufacturer part number:
2734494
TME Symbol:
GEDORE-2734494

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
32mm
Holder socket size - inch
1"
Socket length
57mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight600 g
EAN code4010886936023
See other products in this category: Socket Wrenches GEDORE,
*
2734494
0 in TME stock
Net price for quantities from 1 pcs - 44.82 USDGross price for quantities from 1 pcs - 44.82 USD
Net price for quantities from 3 pcs - 40.62 USDGross price for quantities from 3 pcs - 40.62 USD
Net price for quantities from 5 pcs - 37.82 USDGross price for quantities from 5 pcs - 37.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.