+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2734508

Socket: 6-angles; socket spanner,impact; 33mm; 1"

Manufacturer: GEDORE

Manufacturer part number:
2734508
TME Symbol:
GEDORE-2734508

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
33mm
Holder socket size - inch
1"
Socket length
57mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight600 g
EAN code4010886936030
See other products in this category: Socket Wrenches GEDORE,
*
2734508
0 in TME stock
Net price for quantities from 1 pcs - 49.81 USDGross price for quantities from 1 pcs - 49.81 USD
Net price for quantities from 3 pcs - 45.14 USDGross price for quantities from 3 pcs - 45.14 USD
Net price for quantities from 5 pcs - 42.03 USDGross price for quantities from 5 pcs - 42.03 USD
No. of pieces (Multiplicity: 1)