+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2734524

Socket: 6-angles; socket spanner,impact; 36mm; 1"

Manufacturer: GEDORE

Manufacturer part number:
2734524
TME Symbol:
GEDORE-2734524

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
36mm
Holder socket size - inch
1"
Socket length
60mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight680 g
EAN code4010886936054
See other products in this category: Socket Wrenches GEDORE,
*
2734524
0 in TME stock
Net price for quantities from 1 pcs - 52.49 USDGross price for quantities from 1 pcs - 52.49 USD
Net price for quantities from 3 pcs - 47.57 USDGross price for quantities from 3 pcs - 47.57 USD
Net price for quantities from 5 pcs - 44.29 USDGross price for quantities from 5 pcs - 44.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.