+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2734567

Socket: 6-angles; socket spanner,impact; 42mm; 1"

Manufacturer: GEDORE

Manufacturer part number:
2734567
TME Symbol:
GEDORE-2734567

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
42mm
Holder socket size - inch
1"
Socket length
64mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight700 g
EAN code4010886936085
See other products in this category: Socket Wrenches GEDORE,
*
2734567
0 in TME stock
Net price for quantities from 1 pcs - 64.09 USDGross price for quantities from 1 pcs - 64.09 USD
Net price for quantities from 3 pcs - 58.08 USDGross price for quantities from 3 pcs - 58.08 USD
Net price for quantities from 5 pcs - 54.08 USDGross price for quantities from 5 pcs - 54.08 USD
No. of pieces (Multiplicity: 1)