+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2734729

Socket: 6-angles; socket spanner,impact; 34mm; 1"; long


Manufacturer: GEDORE

Manufacturer part number:
2734729
TME Symbol:
GEDORE-2734729

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
34mm
Holder socket size - inch
1"
Socket length
100mm
Material
Chrom-vanadium steel
Version
long
Conform to the norm
DIN 3121 ISO 1174
Gross weight1000 g
EAN code4010886936238
See other products in this category: Socket Wrenches GEDORE,
*
2734729
0 in TME stock
Net price for quantities from 1 pcs - 77.81 USDGross price for quantities from 1 pcs - 77.81 USD
Net price for quantities from 3 pcs - 70.51 USDGross price for quantities from 3 pcs - 70.51 USD
Net price for quantities from 5 pcs - 65.66 USDGross price for quantities from 5 pcs - 65.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.