+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2734745

Socket: 6-angles; socket spanner,impact; 38mm; 1"; long


Manufacturer: GEDORE

Manufacturer part number:
2734745
TME Symbol:
GEDORE-2734745

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
38mm
Holder socket size - inch
1"
Socket length
100mm
Material
Chrom-vanadium steel
Version
long
Conform to the norm
DIN 3121 ISO 1174
Gross weight1.14 kg
EAN code4010886936252
See other products in this category: Socket Wrenches GEDORE,
*
2734745
0 in TME stock
Net price for quantities from 1 pcs - 90.68 USDGross price for quantities from 1 pcs - 90.68 USD
Net price for quantities from 3 pcs - 82.18 USDGross price for quantities from 3 pcs - 82.18 USD
Net price for quantities from 5 pcs - 76.51 USDGross price for quantities from 5 pcs - 76.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.