+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2734753

Socket: 6-angles; socket spanner,impact; 41mm; 1"; long


Manufacturer: GEDORE

Manufacturer part number:
2734753
TME Symbol:
GEDORE-2734753

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
41mm
Holder socket size - inch
1"
Socket length
100mm
Material
Chrom-vanadium steel
Version
long
Conform to the norm
DIN 3121 ISO 1174
Gross weight1.28 kg
EAN code4010886936269
See other products in this category: Socket Wrenches GEDORE,
*
2734753
0 in TME stock
Net price for quantities from 1 pcs - 92.90 USDGross price for quantities from 1 pcs - 92.90 USD
Net price for quantities from 3 pcs - 84.19 USDGross price for quantities from 3 pcs - 84.19 USD
Net price for quantities from 5 pcs - 78.38 USDGross price for quantities from 5 pcs - 78.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.