+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2907151

Wrench: torque; 220mm; 1÷5Nm; ATB; 6%; bidirectional; steel


Manufacturer: GEDORE

Manufacturer part number:
2907151
TME Symbol:
GEDORE-2907151

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
220mm
Torque
1...5Nm
Manufacturer series
ATB
Accuracy
6%
Version
bidirectional
Material
steel
Mounting
pin
Gross weight250 g
EAN code701698905959
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2907151
0 in TME stock
Net price for quantities from 1 pcs - 302.83 USDGross price for quantities from 1 pcs - 302.83 USD
Net price for quantities from 3 pcs - 274.44 USDGross price for quantities from 3 pcs - 274.44 USD
Net price for quantities from 5 pcs - 255.51 USDGross price for quantities from 5 pcs - 255.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.