+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2946394

Socket: 6-angles; insulated,socket spanner; HEX 8mm; 3/8"


Manufacturer: GEDORE

Manufacturer part number:
2946394
TME Symbol:
GEDORE-2946394

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 8mm
Holder socket size - inch
3/8"
Socket length
44mm
Material
Chrom-vanadium steel
Conform to the norm
IEC 60900 ISO 1174 VDE
Gross weight35 g
EAN code4010886947425
See other products in this category: Socket Wrenches GEDORE,
*
2946394
0 in TME stock
Net price for quantities from 1 pcs - 17.12 USDGross price for quantities from 1 pcs - 17.12 USD
Net price for quantities from 3 pcs - 15.52 USDGross price for quantities from 3 pcs - 15.52 USD
Net price for quantities from 5 pcs - 14.44 USDGross price for quantities from 5 pcs - 14.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.