+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2946440

Socket: 6-angles; insulated,socket spanner; 13mm; 3/8"

Manufacturer: GEDORE

Manufacturer part number:
2946440
TME Symbol:
GEDORE-2946440

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
13mm
Holder socket size - inch
3/8"
Socket length
44mm
Material
Chrom-vanadium steel
Conform to the norm
IEC 60900 ISO 1174 VDE
Gross weight40 g
EAN code4010886947470
See other products in this category: Socket Wrenches GEDORE,
*
2946440
0 in TME stock
Net price for quantities from 1 pcs - 19.04 USDGross price for quantities from 1 pcs - 19.04 USD
Net price for quantities from 3 pcs - 17.26 USDGross price for quantities from 3 pcs - 17.26 USD
Net price for quantities from 5 pcs - 16.06 USDGross price for quantities from 5 pcs - 16.06 USD
No. of pieces (Multiplicity: 1)