+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2946467

Socket: 6-angles; insulated,socket spanner; 15mm; 3/8"

Manufacturer: GEDORE

Manufacturer part number:
2946467
TME Symbol:
GEDORE-2946467

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
15mm
Holder socket size - inch
3/8"
Socket length
46mm
Material
Chrom-vanadium steel
Conform to the norm
IEC 60900 ISO 1174 VDE
Gross weight50 g
EAN code4010886947494
See other products in this category: Socket Wrenches GEDORE,
*
2946467
0 in TME stock
Net price for quantities from 1 pcs - 19.05 USDGross price for quantities from 1 pcs - 19.05 USD
Net price for quantities from 3 pcs - 17.27 USDGross price for quantities from 3 pcs - 17.27 USD
Net price for quantities from 5 pcs - 16.07 USDGross price for quantities from 5 pcs - 16.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.