+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2946483

Socket: 6-angles; insulated,socket spanner; 17mm; 3/8"

Manufacturer: GEDORE

Manufacturer part number:
2946483
TME Symbol:
GEDORE-2946483

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
17mm
Holder socket size - inch
3/8"
Socket length
46mm
Material
Chrom-vanadium steel
Conform to the norm
IEC 60900 ISO 1174 VDE
Gross weight65 g
EAN code4010886947517
See other products in this category: Socket Wrenches GEDORE,
*
2946483
0 in TME stock
Net price for quantities from 1 pcs - 19.11 USDGross price for quantities from 1 pcs - 19.11 USD
Net price for quantities from 3 pcs - 17.32 USDGross price for quantities from 3 pcs - 17.32 USD
Net price for quantities from 5 pcs - 16.12 USDGross price for quantities from 5 pcs - 16.12 USD
No. of pieces (Multiplicity: 1)