+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2946548

Extension; insulated,socket spanner; square; 3/8"; 75mm


Manufacturer: GEDORE

Manufacturer part number:
2946548
TME Symbol:
GEDORE-2946548

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
insulated, socket spanner
Kind of socket
square
Holder socket size - inch
3/8"
Length
75mm
Conform to the norm
EN 60900 IEC 60900 VDE
Gross weight100 g
EAN code4010886947395
See other products in this category: Socket Wrenches GEDORE,
*
2946548
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.46 USDGross price for quantities from 1 pcs - 36.46 USD
Net price for quantities from 3 pcs - 33.04 USDGross price for quantities from 3 pcs - 33.04 USD
Net price for quantities from 5 pcs - 30.76 USDGross price for quantities from 5 pcs - 30.76 USD