+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2946599

Wrench: rattle; socket spanner; 3/8"; Chrom-vanadium steel; 185mm

Manufacturer: GEDORE

Manufacturer part number:
2946599
TME Symbol:
GEDORE-2946599

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Length
185mm
Conform to the norm
DIN 3120 EN 60900 IEC 60900 ISO 1174
Gross weight215 g
EAN code4010886947814
See other products in this category: Socket Wrenches GEDORE,
*
2946599
0 in TME stock
Net price for quantities from 1 pcs - 98.32 USDGross price for quantities from 1 pcs - 98.32 USD
Net price for quantities from 3 pcs - 89.10 USDGross price for quantities from 3 pcs - 89.10 USD
Net price for quantities from 5 pcs - 82.95 USDGross price for quantities from 5 pcs - 82.95 USD
No. of pieces (Multiplicity: 1)