+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2950952

Socket: SPLINE-bit; XZN M18; 1/2"; 60mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
2950952
TME Symbol:
GEDORE-2950952

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Bit size
XZN M18
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 2325
Gross weight150 g
EAN code4010886946749
See other products in this category: Socket Wrenches GEDORE,
*
2950952
0 in TME stock
Net price for quantities from 1 pcs - 24.52 USDGross price for quantities from 1 pcs - 24.52 USD
Net price for quantities from 3 pcs - 22.22 USDGross price for quantities from 3 pcs - 22.22 USD
Net price for quantities from 5 pcs - 20.69 USDGross price for quantities from 5 pcs - 20.69 USD
No. of pieces (Multiplicity: 1)