+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2950979

Socket: hex key-bit; HEX 9mm; 1/2"; Socket bit length: 140mm

Manufacturer: GEDORE

Manufacturer part number:
2950979
TME Symbol:
GEDORE-2950979

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 9mm
Holder socket size - inch
1/2"
Socket length
140mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight130 g
EAN code4010886946855
See other products in this category: Socket Wrenches GEDORE,
*
2950979
0 in TME stock
Net price for quantities from 1 pcs - 14.52 USDGross price for quantities from 1 pcs - 14.52 USD
Net price for quantities from 3 pcs - 13.16 USDGross price for quantities from 3 pcs - 13.16 USD
Net price for quantities from 5 pcs - 12.25 USDGross price for quantities from 5 pcs - 12.25 USD
No. of pieces (Multiplicity: 1)