+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2964848

Wrench: adjustable; Jaw capacity: 48mm; steel; Pliers len: 350mm


Manufacturer: GEDORE

Manufacturer part number:
2964848
TME Symbol:
GEDORE-2964848

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
48mm
Material
steel
Pliers length
350mm
Pliers/knives application
for pipes
Gross weight940 g
EAN code4010886947357
See other products in this category: Adjustable Wrenches GEDORE,
*
2964848
0 in TME stock
Net price for quantities from 1 pcs - 36.57 USDGross price for quantities from 1 pcs - 36.57 USD
Net price for quantities from 3 pcs - 33.14 USDGross price for quantities from 3 pcs - 33.14 USD
Net price for quantities from 5 pcs - 30.86 USDGross price for quantities from 5 pcs - 30.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.