+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2964864

Wrench: adjustable; Jaw capacity: 75.5mm; steel; Pliers len: 600mm


Manufacturer: GEDORE

Manufacturer part number:
2964864
TME Symbol:
GEDORE-2964864

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
75.5mm
Material
steel
Pliers length
600mm
Pliers/knives application
for pipes
Gross weight2.48 kg
EAN code4010886947371
See other products in this category: Adjustable Wrenches GEDORE,
*
2964864
0 in TME stock
Net price for quantities from 1 pcs - 88.15 USDGross price for quantities from 1 pcs - 88.15 USD
Net price for quantities from 3 pcs - 79.89 USDGross price for quantities from 3 pcs - 79.89 USD
Net price for quantities from 5 pcs - 74.38 USDGross price for quantities from 5 pcs - 74.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.