+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | GEDORE | |
Type of wrench | torque | |
Kind of wrench | rattle | |
Overall length | 1.25mm | |
Torque | 200...800Nm | |
Kind of socket | square | |
Holder socket size - inch | 3/4" | |
Manufacturer series | KNICKER | |
Number of teeth | 36 | |
Accuracy | 4% | |
Key features | scale in Nm/Lbf | |
Version | bidirectional | |
Material | steel | |
Kind of package | plastic box |