+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3041859

Wrench: rattle; socket spanner; 1/2"; 400÷600mm


Manufacturer: GEDORE

Manufacturer part number:
3041859
TME Symbol:
GEDORE-3041859

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Length
400...600mm
Gross weight1.31 kg
EAN code4010886950371
See other products in this category: Socket Wrenches GEDORE,
*
3041859
0 in TME stock
Net price for quantities from 1 pcs - 166.64 USDGross price for quantities from 1 pcs - 166.64 USD
Net price for quantities from 3 pcs - 151.02 USDGross price for quantities from 3 pcs - 151.02 USD
Net price for quantities from 5 pcs - 140.60 USDGross price for quantities from 5 pcs - 140.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.