+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3064743

Adapter; square; 1/4"; 19mm; Plating: chromium; L: 36mm

Manufacturer: GEDORE

Manufacturer part number:
3064743
TME Symbol:
GEDORE-3064743

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter
Kind of socket
square
Socket size - inch
1/4"
Holder socket size - mm
19mm
Plating material
chromium
Length
36mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight60 g
EAN code4010886951088
See other products in this category: Socket Wrenches GEDORE,
*
3064743
0 in TME stock
Net price for quantities from 1 pcs - 23.50 USDGross price for quantities from 1 pcs - 23.50 USD
Net price for quantities from 3 pcs - 21.30 USDGross price for quantities from 3 pcs - 21.30 USD
Net price for quantities from 5 pcs - 19.83 USDGross price for quantities from 5 pcs - 19.83 USD
No. of pieces (Multiplicity: 1)