+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3093719

Extension; square; 1/2"; 1/2"; Chrom-vanadium steel; 120mm

Manufacturer: GEDORE

Manufacturer part number:
3093719
TME Symbol:
GEDORE-3093719

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of socket
square
Socket size - inch
1/2"
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
120mm
Gross weight261 g
EAN code4010886951231
See other products in this category: Socket Wrenches GEDORE,
*
3093719
0 in TME stock
Net price for quantities from 1 pcs - 28.08 USDGross price for quantities from 1 pcs - 28.08 USD
Net price for quantities from 3 pcs - 25.46 USDGross price for quantities from 3 pcs - 25.46 USD
Net price for quantities from 5 pcs - 23.70 USDGross price for quantities from 5 pcs - 23.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.