+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3100189

Reduction; square; 1/2",3/4",3/8"; 1/2",3/4"; 12mm; 4pcs.


Manufacturer: GEDORE

Manufacturer part number:
3100189
TME Symbol:
GEDORE-3100189

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of socket
square
Socket size - inch
1/2", 3/4", 3/8"
Holder socket size - inch
1/2", 3/4"
Length
12mm
Conform to the norm
DIN 3120 ISO 1174
Quantity in set/package
4pcs.
Gross weight480 g
EAN code4010886952634
See other products in this category: Socket Wrenches GEDORE,
*
3100189
0 in TME stock
Net price for quantities from 1 set - 77.83 USDGross price for quantities from 1 set - 77.83 USD
Net price for quantities from 3 set - 70.53 USDGross price for quantities from 3 set - 70.53 USD
Net price for quantities from 5 set - 65.66 USDGross price for quantities from 5 set - 65.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.