+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3100340

Tools set: pliers, insulation screwdrivers; insulated; 1kVAC


Manufacturer: GEDORE

Manufacturer part number:
3100340
TME Symbol:
GEDORE-3100340

Specification

Manufacturer
GEDORE
Type of tools set
pliers, insulation screwdrivers
Kind of screwdriver
insulated
Kind of pliers
insulated
Max. operating voltage
1kV AC
Conform to the norm
EN 60900 IEC 60900
Kind of tool
for electricians
Quantity in set/package
4pcs.
Kit contents
  • flat screwdriver
  • Phillips crosstip screwdriver
  • pliers
  • side cutters
Gross weight660 g
EAN code4010886952788
See other products in this category: Tool Sets GEDORE,
*
3100340
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 119.98 USDGross price for quantities from 1 set - 119.98 USD
Net price for quantities from 3 set - 107.98 USDGross price for quantities from 3 set - 107.98 USD
Net price for quantities from 5 set - 101.23 USDGross price for quantities from 5 set - 101.23 USD