+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3103889

Socket: 6-angles; socket spanner; 10mm; 1/2"

Manufacturer: GEDORE

Manufacturer part number:
3103889
TME Symbol:
GEDORE-3103889

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
10mm
Holder socket size - inch
1/2"
Socket length
38mm
Gross weight55 g
EAN code4010886953457
See other products in this category: Socket Wrenches GEDORE,
*
3103889
0 in TME stock
Net price for quantities from 1 pcs - 8.25 USDGross price for quantities from 1 pcs - 8.25 USD
Net price for quantities from 3 pcs - 7.48 USDGross price for quantities from 3 pcs - 7.48 USD
Net price for quantities from 5 pcs - 6.97 USDGross price for quantities from 5 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)