+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3103897

Socket: 6-angles; socket spanner; 12mm; 1/2"

Manufacturer: GEDORE

Manufacturer part number:
3103897
TME Symbol:
GEDORE-3103897

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
12mm
Holder socket size - inch
1/2"
Gross weight58 g
EAN code4010886953464
See other products in this category: Socket Wrenches GEDORE,
*
3103897
0 in TME stock
Net price for quantities from 1 pcs - 8.50 USDGross price for quantities from 1 pcs - 8.50 USD
Net price for quantities from 3 pcs - 7.71 USDGross price for quantities from 3 pcs - 7.71 USD
Net price for quantities from 5 pcs - 7.18 USDGross price for quantities from 5 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)