+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3103900

Socket: 6-angles; socket spanner; 13mm; 1/2"

Manufacturer: GEDORE

Manufacturer part number:
3103900
TME Symbol:
GEDORE-3103900

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
13mm
Holder socket size - inch
1/2"
Gross weight57 g
EAN code4010886953471
See other products in this category: Socket Wrenches GEDORE,
*
3103900
0 in TME stock
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 3 pcs - 7.94 USDGross price for quantities from 3 pcs - 7.94 USD
Net price for quantities from 5 pcs - 7.39 USDGross price for quantities from 5 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.