+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3103935

Socket: 6-angles; socket spanner; 17mm; 1/2"

Manufacturer: GEDORE

Manufacturer part number:
3103935
TME Symbol:
GEDORE-3103935

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
17mm
Holder socket size - inch
1/2"
Gross weight100 g
EAN code4010886953501
See other products in this category: Socket Wrenches GEDORE,
*
3103935
0 in TME stock
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 3 pcs - 8.99 USDGross price for quantities from 3 pcs - 8.99 USD
Net price for quantities from 5 pcs - 8.37 USDGross price for quantities from 5 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.