+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3103986

Socket: 6-angles; socket spanner; 24mm; 1/2"

Manufacturer: GEDORE

Manufacturer part number:
3103986
TME Symbol:
GEDORE-3103986

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
24mm
Holder socket size - inch
1/2"
Gross weight124 g
EAN code4010886953549
See other products in this category: Socket Wrenches GEDORE,
*
3103986
0 in TME stock
Net price for quantities from 1 pcs - 11.83 USDGross price for quantities from 1 pcs - 11.83 USD
Net price for quantities from 3 pcs - 10.72 USDGross price for quantities from 3 pcs - 10.72 USD
Net price for quantities from 5 pcs - 9.99 USDGross price for quantities from 5 pcs - 9.99 USD
No. of pieces (Multiplicity: 1)