+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3103994

Socket: 6-angles; socket spanner; 27mm; 1/2"

Manufacturer: GEDORE

Manufacturer part number:
3103994
TME Symbol:
GEDORE-3103994

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
27mm
Holder socket size - inch
1/2"
Gross weight145 g
EAN code4010886953556
See other products in this category: Socket Wrenches GEDORE,
*
3103994
0 in TME stock
Net price for quantities from 1 pcs - 15.17 USDGross price for quantities from 1 pcs - 15.17 USD
Net price for quantities from 3 pcs - 13.75 USDGross price for quantities from 3 pcs - 13.75 USD
Net price for quantities from 5 pcs - 12.80 USDGross price for quantities from 5 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)