+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3104001

Socket: 6-angles; socket spanner; 30mm; 1/2"


Manufacturer: GEDORE

Manufacturer part number:
3104001
TME Symbol:
GEDORE-3104001

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
30mm
Holder socket size - inch
1/2"
Gross weight175 g
EAN code4010886953563
See other products in this category: Socket Wrenches GEDORE,
*
3104001
0 in TME stock
Net price for quantities from 1 pcs - 17.07 USDGross price for quantities from 1 pcs - 17.07 USD
Net price for quantities from 3 pcs - 15.46 USDGross price for quantities from 3 pcs - 15.46 USD
Net price for quantities from 5 pcs - 14.40 USDGross price for quantities from 5 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.