+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3104028

Socket: 6-angles; socket spanner; 32mm; 1/2"

Manufacturer: GEDORE

Manufacturer part number:
3104028
TME Symbol:
GEDORE-3104028

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
32mm
Holder socket size - inch
1/2"
Gross weight189 g
EAN code4010886953570
See other products in this category: Socket Wrenches GEDORE,
*
3104028
0 in TME stock
Net price for quantities from 1 pcs - 17.61 USDGross price for quantities from 1 pcs - 17.61 USD
Net price for quantities from 3 pcs - 15.86 USDGross price for quantities from 3 pcs - 15.86 USD
Net price for quantities from 5 pcs - 14.77 USDGross price for quantities from 5 pcs - 14.77 USD
No. of pieces (Multiplicity: 1)