+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3107450

Extension; square; 1/2"; 1/2"; Chrom-vanadium steel; 12mm

Manufacturer: GEDORE

Manufacturer part number:
3107450
TME Symbol:
GEDORE-3107450

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of socket
square
Socket size - inch
1/2"
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
12mm
Gross weight80 g
EAN code4010886954539
See other products in this category: Socket Wrenches GEDORE,
*
3107450
0 in TME stock
Net price for quantities from 1 pcs - 19.80 USDGross price for quantities from 1 pcs - 19.80 USD
Net price for quantities from 3 pcs - 17.96 USDGross price for quantities from 3 pcs - 17.96 USD
Net price for quantities from 5 pcs - 16.72 USDGross price for quantities from 5 pcs - 16.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.