+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3119513

Extension; special; square; 1/4"; 1/4"; Chrom-vanadium steel; 39mm

Manufacturer: GEDORE

Manufacturer part number:
3119513
TME Symbol:
GEDORE-3119513

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
special
Kind of socket
square
Socket size - inch
1/4"
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Length
39mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight80 g
EAN code701698907250
See other products in this category: Socket Wrenches GEDORE,
*
3119513
0 in TME stock
Net price for quantities from 1 pcs - 107.43 USDGross price for quantities from 1 pcs - 107.43 USD
Net price for quantities from 3 pcs - 97.37 USDGross price for quantities from 3 pcs - 97.37 USD
Net price for quantities from 5 pcs - 90.65 USDGross price for quantities from 5 pcs - 90.65 USD
No. of pieces (Multiplicity: 1)