+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3278549

Wrench: torque; Overall len: 493mm; 40÷200Nm; Socket size: 14x18mm


Manufacturer: GEDORE

Manufacturer part number:
3278549
TME Symbol:
GEDORE-3278549

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
493mm
Torque
40...200Nm
Holder socket size - mm
14x18mm
Conform to the norm
ISO 6789
Manufacturer series
TORCOFIX
Accuracy
3%
Key features
  • ergonomic handle
  • protection against rolling
  • scale in Nm/Lbf
Gross weight1.01 kg
EAN code4010886962404
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3278549
0 in TME stock
Net price for quantities from 1 pcs - 250.29 USDGross price for quantities from 1 pcs - 250.29 USD
Net price for quantities from 3 pcs - 226.83 USDGross price for quantities from 3 pcs - 226.83 USD
Net price for quantities from 5 pcs - 211.19 USDGross price for quantities from 5 pcs - 211.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.