+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300038

Tools set: screwdriver bits; Phillips,slot; 5/16"; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300038
TME Symbol:
GEDORE-3300038

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of bit
Phillips, slot
Material
Chrom-vanadium steel
Bit size
PH1, PH2, SL 5.5, SL 6.5
Holder socket size - inch
5/16"
Manufacturer series
Gedore Red
Quantity in set/package
5pcs.
Screwdriver features
  • handle has a suspension hole
  • two-component handle
Kit contents
  • extension
  • screwdriver bits
  • screwdriving grip
Gross weight230 g
EAN code4060833000383
See other products in this category: Screwdriver Bits Sets GEDORE,
See other products from this series.:
*
3300038
0 in TME stock
Net price for quantities from 1 set - 17.44 USDGross price for quantities from 1 set - 17.44 USD
Net price for quantities from 3 set - 15.80 USDGross price for quantities from 3 set - 15.80 USD
Net price for quantities from 5 set - 14.71 USDGross price for quantities from 5 set - 14.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.